This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C256M16D4A-62BIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C256M16D4A-62BIN
JLCPCB Part #
C17377257
Package
FBGA-96(7.5x13)
Description
-40℃~+95℃ 1.14V~1.26V 1.6GHz 4Gbit SDRAM DDR4 FBGA-96(7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 198

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1343
198+ $7.6358
594+ $7.3805
990+ $7.2537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons