This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C4098A-20TCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C4098A-20TCNTR
JLCPCB Part #
C6747083
Package
TSOP-442
Description
0℃~+70℃ 10mA 120mA 20ns 4.5V~5.5V 4Mbit Parallel Port (Parallel) TSOP-442 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7007
200+ $5.0675
500+ $4.8992
1000+ $4.8159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons