This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C512M16D4-75BCN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C512M16D4-75BCN
JLCPCB Part #
C17328913
Package
FBGA-96(7.5x13)
Description
0℃~+95℃ 1.14V~1.26V 1.333GHz 8Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、Output enable、CRC function DDR4 SDRAM FBGA-96(7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 198

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.3775
198+ $11.3228
594+ $10.9453
990+ $10.7574

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons