
* Images are for reference only
AM2LO-0503DH42ZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2LO-0503DH42ZTR
- JLCPCB Part #
- C6124150
- Package
- SMD,12.7x11.2mm
- Description
- -3.3V~3.3V 2 2W 303mA 4.2kV 4.5V~5.5V 76% Short Circuit Protection、Automatic fault recovery SMD,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8418
200+
$7.1197
450+
$6.8820
900+
$6.7648
Welcome back, may I help you?