This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMEM5-9S277HAVZ-B

Extended
Manufacturer
Aimtec
MFR.Part #
AMEM5-9S277HAVZ-B
JLCPCB Part #
C7072964
Package
DIP,25.4x25.4mm
Description
1 555mA 5W 80.5% 85VAC~305VAC 9V DIP,25.4x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.5477
200+ $9.3963
500+ $9.0816
1000+ $8.9275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons