
* Images are for reference only
AM6TI-4805DH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM6TI-4805DH30Z
- JLCPCB Part #
- C6120479
- Package
- DIP,31.8x20.3mm
- Description
- -5V~5V 2 36V~75V 3kV 600mA 6W 82% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1953
200+
$14.0436
500+
$13.5736
1000+
$13.3426
Welcome back, may I help you?