This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2LO-0303DH42ZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM2LO-0303DH42ZTR
JLCPCB Part #
C5561447
Package
SMD,12.7x11.2mm
Description
-3.3V~3.3V 2 2.97V~3.63V 2W 303mA 4.2kV 78% SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8418
200+ $7.1197
450+ $6.8820
900+ $6.7648
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons