This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1LS-0315S-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LS-0315S-NZTR
JLCPCB Part #
C5561154
Package
SMD,12.7x11.2mm
Description
1 1.5kV 15V 1W 2.97V~3.63V 67mA 80% SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9610
200+ $3.1777
500+ $3.0714
1000+ $3.0182
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons