
* Images are for reference only
AM1LO-0303DH421TR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LO-0303DH421TR
- JLCPCB Part #
- C5561135
- Package
- SMD,12.7x11.2mm
- Description
- -3.3V~3.3V 151mA 1mW 2 2.97V~3.63V 4.2kV 75% SMD,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6569
200+
$3.4551
450+
$3.3395
900+
$3.2817
Welcome back, may I help you?