
* Images are for reference only
AM3TW-2424S-VZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3TW-2424S-VZ
- JLCPCB Part #
- C5561811
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 125mA 24V 3W 71% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7603
200+
$13.0716
500+
$12.6353
1000+
$12.4196