
* Images are for reference only
AM1L-0512S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1L-0512S-NZ
- JLCPCB Part #
- C5584476
- Package
- SMD-8P,12.7x7.5mm
- Description
- 1 12V 1W 1kV 4.5V~5.5V 77% 84mA SMD-8P,12.7x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9336
190+
$3.1664
494+
$3.0601
988+
$3.0085
Welcome back, may I help you?