
* Images are for reference only
AM10CW-480505DVZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM10CW-480505DVZ
- JLCPCB Part #
- C7072444
- Package
- DIP,25.4x25.4mm
- Description
- 1.5kV 10W 18V~75V 1A 2 5V 84% DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.4615
209+
$14.5491
494+
$14.0630
1007+
$13.8223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?