
* Images are for reference only
AM1D-0512S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1D-0512S-NZ
- JLCPCB Part #
- C6120420
- Package
- SIP,19.5x6mm
- Description
- 1 12V 1W 1kV 4.5V~5.5V 77% 83mA Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4618
200+
$2.9777
500+
$2.8781
1000+
$2.8299
Related Products
Welcome back, may I help you?