This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1L-1215S-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM1L-1215S-NZTR
JLCPCB Part #
C7213826
Package
SMD-8P,12.7x7.5mm
Description
1 10.8V~13.2V 15V 1W 1kV 67mA 80% SMD-8P,12.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4119
200+ $3.3564
500+ $3.2453
1000+ $3.1889
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons