
* Images are for reference only
AM10TWM-2403SH50YZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM10TWM-2403SH50YZ
- JLCPCB Part #
- C5549893
- Package
- DIP,31.6x20.1mm
- Description
- 1 10W 2.5A 3.3V 5kV 83% 9V~36V DIP,31.6x20.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.4978
195+
$43.2922
495+
$41.8451
1005+
$41.1312
Welcome back, may I help you?