
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.6x20.1mm | |
| Output Current(Max) | 833mA | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 9V~36V | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM10TWM-2412SH50YZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.6x20.1mm | |
| Output Current(Max) | 833mA | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 9V~36V | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM10TWM-2412SH50YZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM10TWM-2412SH50YZ datasheets or manufacturer documentation.
Datasheet: AM10TWM-2412SH50YZ Datasheet (PDF)
The AM10TWM-2412SH50YZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.