This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM10TWM-2405DH50YZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM10TWM-2405DH50YZ
JLCPCB Part #
C6120330
Package
DIP,31.6x20.1mm
Description
10W 1A 2 5V 5kV 84% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection DIP,31.6x20.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $115.1968
195+ $45.9640
495+ $44.4281
1005+ $43.6698
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons