CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM10TWM-2405SH50YZ
AM10TWM-2405SH50YZ
Extended
* Images are for reference only

AM10TWM-2405SH50YZ

Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM10TWM-2405SH50YZ
JLCPCB Part #
C6123660
Package
DIP,31.6x20.1mm
Description
1 10W 2A 5V 5kV 84% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection DIP,31.6x20.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.6x20.1mm
Output Current(Max)2A
Conversion Efficiency84%
Output Power10W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)5kV
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM10TWM-2405SH50YZ
AM10TWM-2405SH50YZ

* Images are for reference only

AM10TWM-2405SH50YZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM10TWM-2405SH50YZ
JLCPCB Part #
C6123660
Package
DIP,31.6x20.1mm
Description
1 10W 2A 5V 5kV 84% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection DIP,31.6x20.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM10TWM-2405SH50YZ

* Images are for reference only

AM10TWM-2405SH50YZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM10TWM-2405SH50YZ
JLCPCB Part #
C6123660
Package
DIP,31.6x20.1mm
Description
1 10W 2A 5V 5kV 84% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection DIP,31.6x20.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM10TWM-2405SH50YZ Specifications

AM10TWM-2405SH50YZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.6x20.1mm
Output Current(Max)2A
Conversion Efficiency84%
Output Power10W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)5kV
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM10TWM-2405SH50YZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM10TWM-2405SH50YZ Documents

AM10TWM-2405SH50YZ datasheets or manufacturer documentation.

Datasheet: AM10TWM-2405SH50YZ Datasheet (PDF)

AM10TWM-2405SH50YZ Schematic Symbol & PCB Footprint

The AM10TWM-2405SH50YZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.