This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8DPW_0515S1.6

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
8DPW_0515S1.6
JLCPCB Part #
C6103554
Package
DIP,31.6x20.1mm
Description
1 1.6kV 15V 4.5V~9V 533mA 7.995W 83% Short Circuit Protection、Overvoltage protection DIP,31.6x20.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.6834
195+ $21.8198
495+ $21.0897
1005+ $20.7296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons