This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPI-8030LR-4R7M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPI-8030LR-4R7M-T
JLCPCB Part #
C3222995
Package
SMD,8.6x8.2mm
Description
28.6mΩ 4.7uH 5.4A 7.6A ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6379
200+ $0.2481
500+ $0.2384
1000+ $0.2352
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons