
* Images are for reference only
FC4STCBMF4.9152
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- FC4STCBMF4.9152
- JLCPCB Part #
- C6040974
- Package
- HC-49S
- Description
- -20℃~+70℃ 200Ω 20pF 4.9152MHz ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4085
200+
$0.1630
400+
$0.1576
1000+
$0.1549
Related Products
Welcome back, may I help you?