
* Images are for reference only
ASPI-0503H-100M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0503H-100M-T
- JLCPCB Part #
- C1330111
- Package
- SMD,5.2x5.8mm
- Description
- 1.8A 10uH 120mΩ ±20% SMD,5.2x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1641
1000+
$0.0635
2500+
$0.0613
5000+
$0.0602
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?