This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-F7030-3R3M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-F7030-3R3M-T
JLCPCB Part #
C6466443
Package
SMD,7.8x7.6mm
Description
10A 13A 18mΩ 3.3uH AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1443
200+ $0.8558
500+ $0.8270
1500+ $0.8126
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons