This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPI-0503H-120M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPI-0503H-120M-T
JLCPCB Part #
C2044916
Package
SMD,5.2x5.8mm
Description
1.75A 12uH 130mΩ ±20% SMD,5.2x5.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1612
1000+ $0.0624
2000+ $0.0603
4000+ $0.0592

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons