This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AISC-0603HP-10NJ-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AISC-0603HP-10NJ-T
JLCPCB Part #
C2044303
Package
SMD,1.1x1.8mm
Description
1.35A 10nH 35@250MHz 4.8GHz ±5% SMD,1.1x1.8mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1172
200+ $0.0453
500+ $0.0437
1000+ $0.0429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons