This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIML-0603-2R2K-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIML-0603-2R2K-T
JLCPCB Part #
C1330437
Package
0603
Description
1.15Ω 15mA 2.2uH 35@10MHz 90MHz ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 232

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0627
10+ $0.0498
30+ $0.0434
100+ $0.0386
500+ $0.0347
1000+ $0.0328
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons