
* Images are for reference only
ASPI-0418FS-4R7M-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0418FS-4R7M-T3
- JLCPCB Part #
- C2042657
- Package
- SMD,4x4mm
- Description
- 1.7A 2A 4.7uH 84mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0498
10+
$0.8735
30+
$0.7757
100+
$0.6667
500+
$0.6171
1000+
$0.5962
Related Products
Welcome back, may I help you?