
* Images are for reference only
AMPLA1306S-4R7MT
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AMPLA1306S-4R7MT
- JLCPCB Part #
- C3221060
- Package
- SMD,13.5x12.5mm
- Description
- 13.5A 28A 4.7uH 8.4mΩ ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7260
200+
$0.6679
500+
$0.6455
1000+
$0.6326
Related Products
Welcome back, may I help you?