
* Images are for reference only
ABL-12.000MHZ-32-B4
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABL-12.000MHZ-32-B4
- JLCPCB Part #
- C5572129
- Package
- HC-49US
- Description
- -20℃~+70℃ 12MHz 32pF 50Ω ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8766
200+
$0.3500
500+
$0.3388
1000+
$0.3324
Welcome back, may I help you?