
* Images are for reference only
APMLP1608VR47DT0S1
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLP1608VR47DT0S1
- JLCPCB Part #
- C50325619
- Package
- 0603
- Description
- 1.05A 1.15A 180mΩ 470nH ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2355
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2355
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0670
150+
$0.0584
500+
$0.0521
2500+
$0.0470
5000+
$0.0444
Welcome back, may I help you?