
* Images are for reference only
APBH4532-121WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH4532-121WTD16
- JLCPCB Part #
- C50326250
- Package
- 1812
- Description
- -55℃~+125℃ 120Ω@100MHz 20mΩ 6.2A ±25% 1812 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2754
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2752
In-stock Item Pricing
Qty Unit Price
1+
$0.1452
50+
$0.1156
150+
$0.1008
500+
$0.0896
3000+
$0.0806
6000+
$0.0763
Related Products
Welcome back, may I help you?