
* Images are for reference only
APQM2HPN1R0MJ0L
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM2HPN1R0MJ0L
- JLCPCB Part #
- C50325659
- Package
- 1008
- Description
- 1.6A 1uH 60mΩ 700mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2995
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
50+
$0.0670
150+
$0.0585
500+
$0.0521
3000+
$0.0469
6000+
$0.0444
Related Products
Welcome back, may I help you?