
* Images are for reference only
CW160808-3N9K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CW160808-3N9K
- JLCPCB Part #
- C2049233
- Package
- 0603
- Description
- 3.9nH 700mA 80mΩ ±10% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1246
200+
$0.0483
500+
$0.0467
1000+
$0.0457