
* Images are for reference only
APH2213T4R7M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH2213T4R7M
- JLCPCB Part #
- C54620169
- Package
- SMD,23.5x22mm
- Description
- 2.2mΩ 34A 4.7uH 44A Molded Inductor ±20% SMD,23.5x22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$2.8313
10+
$2.4114
30+
$2.1481
80+
$1.8784
480+
$1.7573
960+
$1.7040
Related Products
Welcome back, may I help you?