This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APBE1608-050WTD13

Extended
Manufacturer
APV
MFR.Part #
APBE1608-050WTD13
JLCPCB Part #
C50326015
Package
0603
Description
-55℃~+125℃ 20mΩ 3.1A 5Ω@100MHz 0603 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2002

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2000

In-stock Item Pricing

Qty Unit Price
1+ $0.0078
1000+ $0.0061
4000+ $0.0052
8000+ $0.0046
48000+ $0.0041
100000+ $0.0039

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons