
* Images are for reference only
PTHF75-121H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF75-121H
- JLCPCB Part #
- C17418500
- Package
- Plugin,D=20.8mm
- Description
- 3.9A 3.9A 45mΩ 75uH ±10% 插件,D=20.8mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.6625
200+
$19.8162
500+
$19.1543
1000+
$18.8265
Welcome back, may I help you?