
* Images are for reference only
108R-223K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 108R-223K
- JLCPCB Part #
- C17651472
- Package
- SMD,2.5x2.5mm
- Description
- 22uH 57mA 7.5Ω ±10% SMD,2.5x2.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.7157
200+
$17.0439
500+
$16.4756
1000+
$16.1930
Welcome back, may I help you?