
* Images are for reference only
P3519R-564J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P3519R-564J
- JLCPCB Part #
- C5841197
- Package
- SMD,9.1x4.8mm
- Description
- 12.33Ω 155mA 180mA 560uH ±5% SMD,9.1x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9594
200+
$1.9796
500+
$1.9138
1000+
$1.8801
Welcome back, may I help you?