
* Images are for reference only
ADP120N080G2
Extended
- Manufacturer
- ANHI
- MFR.Part #
- ADP120N080G2
- JLCPCB Part #
- C22470090
- Package
- TO-220
- Description
- -55℃~+175℃ 1.2kV 1.377nF 100mΩ 188W 35A 4V 4pF 58nC 62pF N-Channel TO-220 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.4263
10+
$2.9295
50+
$2.6343
100+
$2.3358
500+
$2.1971
1000+
$2.1358
Related Products
Welcome back, may I help you?