
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ANHI | |
| Package | TO-247-3L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.377nF@1000V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 58nC@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF@1000V | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 188W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADW120N080G2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ANHI | |
| Package | TO-247-3L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.377nF@1000V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 58nC@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF@1000V | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 188W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADW120N080G2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADW120N080G2 datasheets or manufacturer documentation.
Datasheet: ADW120N080G2 Datasheet (PDF)
The ADW120N080G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.