
* Images are for reference only
ERS1JM331G20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1JM331G20OT
- JLCPCB Part #
- C724594
- Package
- Plugin,D10xL20mm
- Description
- 10mm 20mm 330uF 63V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 703
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 703
In-stock Item Pricing
Qty Unit Price
1+
$0.1451
50+
$0.1173
200+
$0.0907
400+
$0.0803
2400+
$0.0719
5000+
$0.0679
Related Products
Welcome back, may I help you?