
* Images are for reference only
AD5668BCPZ-1-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5668BCPZ-1-RL7
- JLCPCB Part #
- C650013
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+105℃ 16 1mA 2.5us 2.7V~5.5V 8 8LSB SPI Voltage Buffer LFCSP-16(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$34.5452
30+
$32.9021
Welcome back, may I help you?