
* Images are for reference only
LTC6954IUFF-4#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6954IUFF-4#PBF
- JLCPCB Part #
- C689862
- Package
- QFN-36-EP(4x7)
- Description
- -40℃~+105℃ 1.4GHz 3.15V~3.45V QFN-36-EP(4x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 52
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5214
10+
$5.5753
30+
$4.9977
100+
$4.5134
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?