
* Images are for reference only
LT3514EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3514EFE#TRPBF
- JLCPCB Part #
- C670876
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃@(TJ) 10uA 1A、1A、2A 2.1MHz 3 3.2V~36V Adjustable Buck Buck Built-in No TSSOP-24-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$16.2621
10+
$15.4979
30+
$14.1749
100+
$13.0190
Related Products
Welcome back, may I help you?