
* Images are for reference only
LT8316HFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8316HFE#PBF
- JLCPCB Part #
- C22426106
- Package
- TSSOP-20-EP
- Description
- -40℃~+150℃ 1 16V~560V 3.5kHz~140kHz 75uA Adjustable External Flyback Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Adjustable current limiting、Built-in LDO regulator TSSOP-20-EP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$14.3278
10+
$13.6543
30+
$12.4893
74+
$11.4742
Related Products
Welcome back, may I help you?