
* Images are for reference only
LTC4000IUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4000IUFD#PBF
- JLCPCB Part #
- C3681676
- Package
- QFN-28(4x5)
- Description
- -40℃~+125℃ 10.8V 3 3V~60V 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、反向电流阻断 QFN-28(4x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2743
200+
$2.4292
500+
$2.3441
1000+
$2.3007
Related Products
Welcome back, may I help you?