
* Images are for reference only
A1251WR-11P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1251WR-11P
- JLCPCB Part #
- C462101
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 1A 1x11P 200V 3.35mm 5.6mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 994
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 994
In-stock Item Pricing
Qty Unit Price
1+
$0.2319
10+
$0.1839
30+
$0.1632
250+
$0.1309
500+
$0.1194
1000+
$0.1125
Related Products
Welcome back, may I help you?