
* Images are for reference only
A1252WV-13P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1252WV-13P
- JLCPCB Part #
- C334548
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 13 13P 1x13P 250V 7A 8.75mm 9.5mm Brass Right Angle 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2265
10+
$0.1794
30+
$0.1594
250+
$0.1277
500+
$0.1166
1000+
$0.1099
Related Products
Welcome back, may I help you?