
* Images are for reference only
C6350WV-3X03PMV2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C6350WV-3X03PMV2
- JLCPCB Part #
- C477032
- Package
- Plugin,P=6.35mm
- Description
- -25℃~+85℃ 14.73mm 15A 20.32mm 3 3 3x3P 6.35mm 6.35mm 600V 9P Through Hole 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7581
10+
$0.6104
30+
$0.5349
100+
$0.4626
500+
$0.4176
1000+
$0.3951
Related Products
Welcome back, may I help you?