
* Images are for reference only
A2004WRB-2X12P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WRB-2X12P
- JLCPCB Part #
- C476901
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 11.4mm 12 2 24.7mm 24P 250V 2mm 2mm 2x12P 3A 7.32mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 187
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3839
10+
$0.3004
30+
$0.2650
100+
$0.2217
500+
$0.2024
1000+
$0.1896
Related Products
Welcome back, may I help you?